收藏网址

收藏官网,优惠快人一步

您可以尝试通过快捷键 CTRL + D 加入收藏夹

|
|
0755-83865666
|
|
手机立创
|
面板定制
|
消息(0)
|

温馨提示

您上传的BOM清单格式不准确,当前支持上传xls、xlsx、csv、JPG、PNG、JPEG格式,请检查后重新上传

BOM正在分析中...
元器件商城 >
74HC574D,653

74HC574D,653

厂商名称:nexperia
74HC574D,653图片
元件分类:触发器
中文描述:
触发器,74HC574,D,14 ns,123 MHz,7.8 mA,SOIC
英文描述:
Octal D-type flip-flop;positive edge-trigger;3-state en-us
数据手册:
在线购买:立即购买
74HC574D,653概述
The 74HC574D is an octal D-type Flip-Flop with positive edge-trigger and 3-state is a high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL.It is specified in compliance with JEDEC standard no-7A.This octal D-type flip-flop featuring separate D-type inputs for each flip-flop and 3-state outputs for bus-oriented applications.A clock(CP)and an output enable(OE)input are common to all flip-flops.The 8 flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the low-to-high CP transition.When OE is low the contents of the 8 flip-flops are available at the outputs.When OE is high,the outputs go to the high-impedance OFF-state.Operation of the OE input does not affect the state of the flip-flops.

8-bit Positive,edge-triggered register

ESD protection HBM JESD22-A114F exceeds 2000V

 
74HC574D,653中文参数
制造商: Nexperia 电源电压-最小: 2 V
产品种类: 触发器 电源电压-最大: 6 V
电路数量: 1 最小工作温度: - 40 C
逻辑系列: HC 最大工作温度: + 125 C
逻辑类型: D-Type Edge Triggered Flip-Flop 安装风格: SMD/SMT
极性: Non-Inverting 封装 / 箱体: SOIC-20
输入类型: Single-Ended 通道数量: 8
输出类型: Single-Ended 输入线路数量: 8
传播延迟时间: 14 ns at 5 V 输出线路数量: 8
高电平输出电流: - 7.8 mA 工作电源电压: 5 V
低电平输出电流: 7.8 mA 静态电流: 8 uA
74HC574D,653引脚图
74HC574D,653引脚图
热门型号推荐
PMBT2222A,215 BZX84-C5V1,215 PMBT2907A,215 BAS516,115 BC817-25,215 HEF4093BT,653 PBSS4041PX,115 74LVC595ABQ,115 74HC154PW,118 PMEG6010CEH,115 74LVC2T45DC,125 74HC245D,653 BSS123,215 2N7002P,215 NC7S04P5X CAT4237TD-GT3 N76E003AQ20 SPX3819M5-L/TR SP3232EEY-L/TR IRFB3607PBF