我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/SMT工业品面板定制
BT152-600R,127

BT152-600R,127

  • 厂商名称WeEn
  • 元件分类可控硅晶闸管
  • 中文描述晶闸管,800 V,32 mA,13 A,20 A,TO-220AB,3引脚
  • 英文描述SCR Diode 650V 20A(RMS)220A 3-Pin(3+Tab)TO-220AB Rail
  • 数据手册BT152-600R,127数据手册Datasheet PDF
  • 在线购买

BT152-600R,127概述

Glass passivated thyristors ina plastic envelope,intended for use in applications requiring high bidirectional blocking voltage capability and high thermal cycling performance.Typical applications

Typical applications include motor control,industrial and domestic lighting,heating and static switching

BT152-600R,127中文参数

制造商:WeEn Semiconductors

产品种类:SCR

额定重复关闭状态电压VDRM:650 V

关闭状态漏泄电流(在VDRM IDRM下):0.2 mA

开启状态RMS电流-It RMS:20 A

最大栅极峰值反向电压:5 V

栅极触发电压-Vgt:0.6 V

栅极触发电流-Igt:3 mA

最大工作温度:+125 C

安装风格:Through Hole

封装/箱体:TO-220-3

商标:WeEn Semiconductors

电流额定值:13 A

高度:15.8 mm

保持电流Ih最大值:60 mA

长度:10.3 mm

不重复通态电流:220 A

BT152-600R,127引脚图

BT152-600R,127引脚图和PCB焊盘图

爆款物料推荐

型号
价格
    热门物料推荐