收藏网址

收藏官网,优惠快人一步

您可以尝试通过快捷键 CTRL + D 加入收藏夹

|
|
0755-83865666
|
|
手机立创
|
面板定制
|
消息(0)
|

温馨提示

您上传的BOM清单格式不准确,当前支持上传xls、xlsx、csv、JPG、PNG、JPEG格式,请检查后重新上传

BOM正在分析中...
元器件商城 >
STM8S103F3P6TR

STM8S103F3P6TR

厂商名称:ST意法半导体
STM8S103F3P6TR图片
元件分类:8位微控制器
中文描述:
主流基本型系列8位MCU,具有8 KB Flash、16 MHz CPU和集成EEPROM
英文描述:
MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R
数据手册:
在线购买:立即购买
STM8S103F3P6TR概述
The STM8S103F2/x3 access line 8-bit microcontrollers offer 8 Kbyte Flash program memory,plus integrated true data EEPROM.The STM8S microcontroller family reference manual(RM0016)refers to devices in this family as low-density.They provide the following benefits:performance,robustness,and reduced system cost.Device performance and robustness are ensured by advanced core and peripherals made in a state-of-the art technology,a 16 MHz clock frequency,robust I/Os,independent watchdogs with separate clock source,and a clock security system.

The system cost is reduced thanks to an integrated true data EEPROM for up to 300 k write/erase cycles and a high system integration level with internal clock oscillators,watchdog and brown-out reset.

Full documentation is offered as well as a wide choice of development tools.
STM8S103F3P6TR中文参数
制造商:STMicroelectronics

产品种类:8位微控制器-MCU

系列:STM8S103F3

安装风格:SMD/SMT

封装/箱体:TSSOP-20

核心:STM8

程序存储器大小:8 kB

数据总线宽度:8 bit

ADC分辨率:10 bit

最大时钟频率:16 MHz

输入/输出端数量:16 I/O

数据RAM大小:1 kB

电源电压-最小:2.95 V

电源电压-最大:5.5 V

最小工作温度:-40 C

最大工作温度:+85 C

封装:Reel

封装:Cut Tape

封装:MouseReel

商标:STMicroelectronics

数据Ram类型:RAM

数据ROM大小:640 B

数据Rom类型:EEPROM

接口类型:I2C,SPI,UART

ADC通道数量:5 Channel

计时器/计数器数量:7 Timer

处理器系列:STM8S

程序存储器类型:Flash
STM8S103F3P6TR引脚图
STM8S103F3P6TR引脚图
热门型号推荐
GRM155R71H103KA88D LM337T/NOPB AT91RM9200-QU-002 OPA627AU/2K5 NSVMMBT2907AM3T5G REF3040AIDBZR MJH11021G MJF6388G PMBTA13,215 TLV3502AIDCNT LM2903PWR LMV331M5/NOPB CMP04FSZ LM239DR2G NCX2200GW,125 LM2903PT LMV722IDR NCS20072DR2G AD8639ARMZ-R7 AD8676BRZ-REEL7